- RS庫存編號:
- 762-9184
- 製造零件編號:
- EP5W47RJ
- 製造商:
- TE Connectivity
50 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:10個)
TWD23.70
(不含稅)
TWD24.88
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
10 - 240 | TWD23.70 | TWD237.00 |
250 - 390 | TWD23.20 | TWD232.00 |
400 - 590 | TWD20.60 | TWD206.00 |
600 - 990 | TWD17.20 | TWD172.00 |
1000 + | TWD10.30 | TWD103.00 |
* 參考價格
- RS庫存編號:
- 762-9184
- 製造零件編號:
- EP5W47RJ
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
規格
屬性 | 值 |
---|---|
Resistance | 47Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |