TE Connectivity 226kΩ Metal Film Resistor 0.25W ±0.1% YR1B226KCC
- RS庫存編號:
- 754-8846
- 製造零件編號:
- YR1B226KCC
- 製造商:
- TE Connectivity
10 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD12.40
(不含稅)
TWD13.02
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 145 | TWD12.40 | TWD62.00 |
150 - 395 | TWD12.20 | TWD61.00 |
400 - 620 | TWD11.80 | TWD59.00 |
625 - 995 | TWD11.60 | TWD58.00 |
1000 + | TWD11.00 | TWD55.00 |
* 參考價格
- RS庫存編號:
- 754-8846
- 製造零件編號:
- YR1B226KCC
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Precision Metal Film Fixed Resistors - R Series (100kΩ - 1MΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
0.1% Tolerance
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
Temperature coefficient of 15ppm
Resistances of 100kΩ - 1MΩ available
Ideally suited to applications requiring long-term stability
Outstanding stability under load
Reliable in severe environmental conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - R Series
規格
屬性 | 值 |
---|---|
Resistance | 226kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -65°C |