- RS庫存編號:
- 753-6711
- 製造零件編號:
- SQMW76R8J
- 製造商:
- TE Connectivity
515 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD17.20
(不含稅)
TWD18.06
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 45 | TWD17.20 | TWD86.00 |
50 - 95 | TWD17.00 | TWD85.00 |
100 - 145 | TWD16.60 | TWD83.00 |
150 - 245 | TWD16.20 | TWD81.00 |
250 + | TWD15.20 | TWD76.00 |
* 參考價格
- RS庫存編號:
- 753-6711
- 製造零件編號:
- SQMW76R8J
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 6.8Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM7 |
Temperature Coefficient | ±300ppm/°C |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5mm |