小計(1 包,共 2000 件)*
TWD2,000.00
(不含稅)
TWD2,100.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10,000 件準備從其他地點送貨
- 加上 10,000 件從 2026年3月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2000 + | TWD1.00 | TWD2,000.00 |
* 參考價格
- RS庫存編號:
- 739-7203
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 560kΩ | |
| Power Rating | 1W | |
| Tolerance | ±5% | |
| Technology | Carbon Film | |
| Series | RS | |
| Package/Case | 0932 | |
| Temperature Coefficient | -700 → 0ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 560kΩ | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Carbon Film | ||
Series RS | ||
Package/Case 0932 | ||
Temperature Coefficient -700 → 0ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
相關連結
- RS PRO 560kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 560kΩ Metal Film Resistor 1W ±0.5%
- Vishay 560kΩ Metal Film Resistor 1W ±5% PR01000105603JA100
- KOA 560kΩ Carbon Film Resistor 0.5W ±5% CFS1/2CT52A564J
- RS PRO 15kΩ Carbon Film Resistor 1W ±5%
- RS PRO 680Ω Carbon Film Resistor 1W ±5%
- RS PRO 4.7kΩ Carbon Film Resistor 1W ±5%
- RS PRO 680kΩ Carbon Film Resistor 1W ±5%