- RS庫存編號:
- 701-7838
- 製造零件編號:
- H825K5BYA
- 製造商:
- TE Connectivity
當前暫無庫存,可於11/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:5個)
TWD48.20
(不含稅)
TWD50.61
(含稅)
單位 | Per unit | Per Pack* |
5 - 60 | TWD48.20 | TWD241.00 |
65 - 120 | TWD47.00 | TWD235.00 |
125 + | TWD46.20 | TWD231.00 |
* 參考價格 |
- RS庫存編號:
- 701-7838
- 製造零件編號:
- H825K5BYA
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
規格
屬性 | 值 |
---|---|
Resistance | 25.5kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |