- RS庫存編號:
- 701-7724
- 製造零件編號:
- H811KBYA
- 製造商:
- TE Connectivity
240 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD46.20
(不含稅)
TWD48.51
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 45 | TWD46.20 | TWD231.00 |
50 - 95 | TWD45.20 | TWD226.00 |
100 - 145 | TWD41.80 | TWD209.00 |
150 - 245 | TWD38.40 | TWD192.00 |
250 + | TWD31.60 | TWD158.00 |
* 參考價格
- RS庫存編號:
- 701-7724
- 製造零件編號:
- H811KBYA
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
規格
屬性 | 值 |
---|---|
Resistance | 11kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |