TE Connectivity 442Ω Metal Film Resistor 0.25W ±0.1% H8442RBYA
- RS庫存編號:
- 701-7272
- 製造零件編號:
- H8442RBYA
- 製造商:
- TE Connectivity
當前暫無庫存,可於31/10/2024發貨,6 工作日送達。
單價(不含稅) 個 (每包:5個)
TWD45.60
(不含稅)
TWD47.88
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 45 | TWD45.60 | TWD228.00 |
50 - 95 | TWD44.40 | TWD222.00 |
100 - 145 | TWD41.40 | TWD207.00 |
150 - 245 | TWD38.40 | TWD192.00 |
250 + | TWD32.20 | TWD161.00 |
* 參考價格
- RS庫存編號:
- 701-7272
- 製造零件編號:
- H8442RBYA
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
規格
屬性 | 值 |
---|---|
Resistance | 442Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |