- RS庫存編號:
- 683-5284
- 製造零件編號:
- VR37000001003JA100
- 製造商:
- Vishay
200 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:25個)
TWD5.70
(不含稅)
TWD5.98
(含稅)
單位 | Per unit | Per Pack* |
25 - 2475 | TWD5.70 | TWD142.50 |
2500 - 6225 | TWD5.60 | TWD140.00 |
6250 - 12475 | TWD5.50 | TWD137.50 |
12500 + | TWD5.40 | TWD135.00 |
* 參考價格 |
- RS庫存編號:
- 683-5284
- 製造零件編號:
- VR37000001003JA100
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
VR37 Series, Axial
The VR37 Series of Vishay metal film resistors. Rated from at 0.5W, highly reliable and of the highest quality. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.
Various ohms available
High pulse loading capability (10 kV)
Technology: Metal glaze
High pulse loading capability (10 kV)
Technology: Metal glaze
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 100kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | VR37 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |