最近搜索

    KOA 2.7kΩ Carbon Film Resistor 0.25W ±5% CFS1/4C272J

    RS庫存編號:
    491-2654
    製造零件編號:
    CFS1/4C272J
    製造商:
    KOA
    KOA

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Through Hole Resistors
    2760 在6 工作日內發貨 (海外庫存)
    1140 在4 工作日內發貨 (海外庫存)
    Add to Basket
    單位

    已增加

    單價(不含稅) /個 (每包:20個)

    TWD3.40

    (不含稅)

    TWD3.57

    (含稅)

    單位Per unitPer Pack*
    20 - 1980TWD3.40TWD68.00
    2000 - 4980TWD3.30TWD66.00
    5000 - 9980TWD3.10TWD62.00
    10000 +TWD3.10TWD62.00
    * 參考價格
    RS庫存編號:
    491-2654
    製造零件編號:
    CFS1/4C272J
    製造商:
    KOA
    COO (Country of Origin):
    JP

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    Carbon Film Resistor 0.25 W 5% (1/8W type)
    CFS1/4 Series


    General purpose lead-type resistor
    Higher pulse-withstanding capability than same-power chip resistors
    Edge surface material made of lead-free chrome



    A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.


    規格

    屬性
    Resistance2.7kΩ
    Power Rating0.25W
    Tolerance±5%
    TechnologyCarbon Film
    Maximum Operating Temperature+155°C
    Temperature Coefficient-450 → +350ppm/°C
    Minimum Operating Temperature-55°C
    2760 在6 工作日內發貨 (海外庫存)
    1140 在4 工作日內發貨 (海外庫存)
    Add to Basket
    單位

    已增加

    單價(不含稅) /個 (每包:20個)

    TWD3.40

    (不含稅)

    TWD3.57

    (含稅)

    單位Per unitPer Pack*
    20 - 1980TWD3.40TWD68.00
    2000 - 4980TWD3.30TWD66.00
    5000 - 9980TWD3.10TWD62.00
    10000 +TWD3.10TWD62.00
    * 參考價格