- RS庫存編號:
- 487-9169
- 製造零件編號:
- MSR-5 R01 F
- 製造商:
- Arcol
180 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD115.60
(不含稅)
TWD121.38
(含稅)
單位 | Per unit | Per Pack* |
5 - 60 | TWD115.60 | TWD578.00 |
65 - 120 | TWD112.80 | TWD564.00 |
125 + | TWD111.00 | TWD555.00 |
* 參考價格 |
- RS庫存編號:
- 487-9169
- 製造零件編號:
- MSR-5 R01 F
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
MSR-5 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 10mΩ |
Power Rating | 5W |
Tolerance | ±1% |
Series | MSR-5 |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 20.32mm |