- RS庫存編號:
- 487-6823
- 製造零件編號:
- MRA02074K99BTA015
- 製造商:
- Arcol
180 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD22.60
(不含稅)
TWD23.73
(含稅)
單位 | Per unit | Per Pack* |
5 - 120 | TWD22.60 | TWD113.00 |
125 - 245 | TWD22.20 | TWD111.00 |
250 + | TWD21.80 | TWD109.00 |
* 參考價格 |
- RS庫存編號:
- 487-6823
- 製造零件編號:
- MRA02074K99BTA015
- 製造商:
- Arcol
法例與合規
產品詳細資訊
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
規格
屬性 | 值 |
---|---|
Resistance | 4.99kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |