- RS庫存編號:
- 296-0689
- 製造零件編號:
- HB33M0FZRE
- 製造商:
- TE Connectivity
- RS庫存編號:
- 296-0689
- 製造零件編號:
- HB33M0FZRE
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
High Voltage HB Series
From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.
Features and Benefits:
Options of a radial or axial lead
20 kV standard operational voltage
High ohmic values available
Epoxy coating is flame retardant
Low noise at all values
Product Applications:
Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.
規格
屬性 | 值 |
---|---|
Resistance | 3MΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Thick Film |
Series | HB |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |