- RS庫存編號:
- 296-0544
- 製造零件編號:
- HB11M0FZRE
- 製造商:
- TE Connectivity
97 現貨庫存,可於4工作日發貨。
單價(不含稅) 個
TWD251.00
(不含稅)
TWD263.55
(含稅)
單位 | 每單位 |
---|---|
1 - 49 | TWD251.00 |
50 - 149 | TWD243.00 |
150 - 299 | TWD224.00 |
300 - 499 | TWD195.00 |
500 + | TWD157.00 |
- RS庫存編號:
- 296-0544
- 製造零件編號:
- HB11M0FZRE
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
High Voltage HB Series
From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.
Features and Benefits:
Options of a radial or axial lead
20 kV standard operational voltage
High ohmic values available
Epoxy coating is flame retardant
Low noise at all values
Product Applications:
Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 1MΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Thick Film |
Series | HB |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |