TE Connectivity 470Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK470RST
- RS庫存編號:
- 240-5982
- 製造零件編號:
- HPCR0819AK470RST
- 製造商:
- TE Connectivity
945 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD159.00
(不含稅)
TWD166.95
(含稅)
單位 | 每單位 |
---|---|
1 - 9 | TWD159.00 |
10 - 99 | TWD156.00 |
100 - 149 | TWD133.00 |
150 - 249 | TWD120.00 |
250 + | TWD95.00 |
- RS庫存編號:
- 240-5982
- 製造零件編號:
- HPCR0819AK470RST
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
The TE Connectivity's through-hole resistors which work as power resistor which is made by ceramic composition. This resistors are used to reduce the flow of electrical current within a circuit and have predetermined values also have 10% tolerance and 2 W power.
Tinned copper leads
Axial-leaded
EU RoHS compliant
EU ELV compliant
Axial-leaded
EU RoHS compliant
EU ELV compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 470Ω |
Power Rating | 2W |
Composition | Ceramic |
Tolerance | 10% |
Axial/Radial | Axial |