TE Connectivity 1kΩ Wire Wound Resistor 17W ±5% SBCHE151K0J
- RS庫存編號:
- 206-1754
- 製造零件編號:
- SBCHE151K0J
- 製造商:
- TE Connectivity
100 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD46.40
(不含稅)
TWD48.72
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 20 | TWD46.40 | TWD232.00 |
25 - 35 | TWD45.40 | TWD227.00 |
40 - 55 | TWD42.40 | TWD212.00 |
60 - 95 | TWD38.40 | TWD192.00 |
100 + | TWD30.60 | TWD153.00 |
* 參考價格
- RS庫存編號:
- 206-1754
- 製造零件編號:
- SBCHE151K0J
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
規格
屬性 | 值 |
---|---|
Resistance | 1kΩ |
Power Rating | 17W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |