- RS庫存編號:
- 206-0868
- 製造零件編號:
- SBCHE627RJ
- 製造商:
- TE Connectivity
可供預購。
單價(不含稅) 個 (每包:5個)
TWD32.00
(不含稅)
TWD33.60
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 20 | TWD32.00 | TWD160.00 |
25 - 35 | TWD31.20 | TWD156.00 |
40 - 55 | TWD29.00 | TWD145.00 |
60 - 95 | TWD26.00 | TWD130.00 |
100 + | TWD20.00 | TWD100.00 |
* 參考價格
- RS庫存編號:
- 206-0868
- 製造零件編號:
- SBCHE627RJ
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
規格
屬性 | 值 |
---|---|
Resistance | 27Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |