- RS庫存編號:
- 199-7790
- 製造零件編號:
- MF0204FTE52-100K
- 製造商:
- Yageo
3700 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD0.90
(不含稅)
TWD0.94
(含稅)
單位 | Per unit | Per Tape* |
100 - 1200 | TWD0.90 | TWD90.00 |
1300 - 2400 | TWD0.80 | TWD80.00 |
2500 + | TWD0.70 | TWD70.00 |
* 參考價格 |
- RS庫存編號:
- 199-7790
- 製造零件編號:
- MF0204FTE52-100K
- 製造商:
- Yageo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Yageo MF0 Series 100k ohm metal film professional resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue colour lacquer.
Temperature coefficient of resistance is 50ppm/°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
Maximum Working Voltage is 250V
Operating temperature range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 100kΩ |
Power Rating | 0.4W |
Composition | Metal Film |
Tolerance | ±1% |
Axial/Radial | Axial |
Series | MF0 |
Package/Case | 0204 (1005M) |