TE Connectivity 6.8Ω Wire Wound Resistor 5W ±5% SQMW56R8J
- RS庫存編號:
- 199-7696
- 製造零件編號:
- SQMW56R8J
- 製造商:
- TE Connectivity
305 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD20.60
(不含稅)
TWD21.63
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 120 | TWD20.60 | TWD103.00 |
125 - 195 | TWD20.20 | TWD101.00 |
200 - 295 | TWD17.80 | TWD89.00 |
300 - 495 | TWD14.60 | TWD73.00 |
500 + | TWD8.20 | TWD41.00 |
* 參考價格
- RS庫存編號:
- 199-7696
- 製造零件編號:
- SQMW56R8J
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 6.8Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM5 |
Maximum Operating Temperature | +250°C |
Temperature Coefficient | ±300ppm/°C |
Lead Pitch | 5mm |
Minimum Operating Temperature | -55°C |