- RS庫存編號:
- 199-6441
- 製造零件編號:
- ER584R7JT
- 製造商:
- TE Connectivity
375 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (每包:5個)
TWD41.40
(不含稅)
TWD43.47
(含稅)
單位 | 每單位 | 每包* |
---|---|---|
5 - 120 | TWD41.40 | TWD207.00 |
125 - 245 | TWD39.80 | TWD199.00 |
250 + | TWD38.00 | TWD190.00 |
* 參考價格
- RS庫存編號:
- 199-6441
- 製造零件編號:
- ER584R7JT
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
ER58 Series 6W, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Special pulse styles available
Resistant to most solvents
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
規格
屬性 | 值 |
---|---|
Resistance | 4.7Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER58 |
Temperature Coefficient | 0 → +60ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |