- RS庫存編號:
- 172-2190
- 製造零件編號:
- OY100KE
- 製造商:
- Arcol Ohmite
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (在毎卷:500)
TWD60.00
(不含稅)
TWD63.00
(含稅)
單位 | Per unit | Per Reel* |
500 - 2000 | TWD60.00 | TWD30,000.00 |
2500 + | TWD58.20 | TWD29,100.00 |
* 參考價格 |
- RS庫存編號:
- 172-2190
- 製造零件編號:
- OY100KE
- 製造商:
- Arcol Ohmite
法例與合規
產品詳細資訊
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
規格
屬性 | 值 |
---|---|
Resistance | 10Ω |
Power Rating | 2W |
Tolerance | ±10% |
Technology | Silicone Ceramic |
Series | OY |
Temperature Coefficient | Minimum of -1300ppm/°C |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -40°C |
Lead Pitch | 5.08mm |