Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- RS庫存編號:
- 172-2159
- 製造零件編號:
- 25J100E
- 製造商:
- Arcol Ohmite
當前暫無庫存,可於26/09/2024發貨,6 工作日送達。
單價(不含稅) 每個 (每盤 100 個)
TWD40.00
(不含稅)
TWD42.00
(含稅)
單位 | 每單位 | Per Bag* |
---|---|---|
100 - 400 | TWD40.00 | TWD4,000.00 |
500 + | TWD38.80 | TWD3,880.00 |
* 參考價格
- RS庫存編號:
- 172-2159
- 製造零件編號:
- 25J100E
- 製造商:
- Arcol Ohmite
法例與合規
產品詳細資訊
Ohmite 20 Series Wirewound Axial Resistors
20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.
Features
All-welded construction
High reliability
Durable construction ensures reliability
High reliability
Durable construction ensures reliability
Product Application Information
These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
規格
屬性 | 值 |
---|---|
Resistance | 100Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 25 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | +25°C |