- RS庫存編號:
- 166-4627
- 製造零件編號:
- MSR-5 R01 F
- 製造商:
- Arcol
1500 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每盤 250 個)
TWD73.00
(不含稅)
TWD76.65
(含稅)
單位 | Per unit | Per Bag* |
250 - 1000 | TWD73.00 | TWD18,250.00 |
1250 + | TWD70.80 | TWD17,700.00 |
* 參考價格 |
- RS庫存編號:
- 166-4627
- 製造零件編號:
- MSR-5 R01 F
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
MSR-5 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 10mΩ |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Metal Strip |
Series | MSR-5 |
Temperature Coefficient | ±20ppm/°C |
Minimum Operating Temperature | -65°C |
Lead Pitch | 20.32mm |