- RS庫存編號:
- 164-3791
- 製造零件編號:
- YR1B3K32CC
- 製造商:
- TE Connectivity
當前暫無庫存,可於30/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 1000 個)
TWD6.30
(不含稅)
TWD6.62
(含稅)
單位 | Per unit | Per Box* |
1000 - 1000 | TWD6.30 | TWD6,300.00 |
2000 + | TWD6.20 | TWD6,200.00 |
* 參考價格 |
- RS庫存編號:
- 164-3791
- 製造零件編號:
- YR1B3K32CC
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - R Series
規格
屬性 | 值 |
---|---|
Resistance | 3.32kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -65°C |