TE Connectivity 6.8Ω Wire Wound Resistor 5W ±5% SQMW56R8J
- RS庫存編號:
- 163-9078
- 製造零件編號:
- SQMW56R8J
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Through Hole Resistors
當前暫無庫存,可於01/12/2022發貨,6 工作日送達。
單價(不含稅) 個 (以毎盒:500)
TWD11.20
(不含稅)
TWD11.76
(含稅)
單位 | Per unit | Per Box* |
500 - 500 | TWD11.20 | TWD5,600.00 |
1000 - 1500 | TWD11.00 | TWD5,500.00 |
2000 + | TWD10.70 | TWD5,350.00 |
* 參考價格 |
- RS庫存編號:
- 163-9078
- 製造零件編號:
- SQMW56R8J
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
規格
屬性 | 值 |
Resistance | 6.8Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM5 |
Maximum Operating Temperature | +250°C |
Temperature Coefficient | ±300ppm/°C |
Lead Pitch | 5mm |
Minimum Operating Temperature | -55°C |