- RS庫存編號:
- 136-1676
- 製造零件編號:
- SBCHE1522KJ
- 製造商:
- TE Connectivity
當前暫無庫存,可於11/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 100 個)
TWD47.40
(不含稅)
TWD49.77
(含稅)
單位 | Per unit | Per Box* |
100 - 100 | TWD47.40 | TWD4,740.00 |
200 - 300 | TWD46.30 | TWD4,630.00 |
400 + | TWD45.40 | TWD4,540.00 |
* 參考價格 |
- RS庫存編號:
- 136-1676
- 製造零件編號:
- SBCHE1522KJ
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
規格
屬性 | 值 |
---|---|
Resistance | 22kΩ |
Power Rating | 17W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |