- RS庫存編號:
- 135-4417
- 製造零件編號:
- LR1LJR33
- 製造商:
- TE Connectivity
765 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每套 4000 個)
TWD2.50
(不含稅)
TWD2.62
(含稅)
單位 | 每單位 | Per Box* |
---|---|---|
4000 - 4000 | TWD2.50 | TWD10,000.00 |
8000 + | TWD2.50 | TWD10,000.00 |
* 參考價格
- RS庫存編號:
- 135-4417
- 製造零件編號:
- LR1LJR33
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity LR1L Series 0.5W Metal Film Resistors
The LR Series of metal film resistors from TE Connectivity are superior quality resistors with 1% tolerance as well as temperature coefficients down to 50 ppm. The LR1L series are a low Ohmic value range from 0.1 to 0.82 ohm. Ideally suited where low resistance and small size are required, metal film resistors have excellent stability under load along with the ability to work under severe environmental conditions. They exhibit very low noise current and voltage coefficients and are available in a wide range of resistance values. Suitable for general purpose and precision applications in a range of industries, the LR1L series of resistors are both versatile and reliable.
The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
0.5W Rated Power @ 70°C
Superior quality metal film
1% tolerance
Coefficients down to 50 ppm
Low ohmic value range from 0.1 to 0.82 ohm
Excellent stability under load and severe environmental conditions
Very low noise current and voltage coefficients
Superior quality metal film
1% tolerance
Coefficients down to 50 ppm
Low ohmic value range from 0.1 to 0.82 ohm
Excellent stability under load and severe environmental conditions
Very low noise current and voltage coefficients
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
規格
屬性 | 值 |
---|---|
Resistance | 330mΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | LR1L |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |