最近搜索

    KOA 1kΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1001F

    RS庫存編號:
    124-2860
    製造零件編號:
    MFS1/2CCT52A1001F
    製造商:
    KOA
    KOA
    查看所有Through Hole Resistors
    450 在6 工作日內發貨 (海外庫存)
    1750 在4 工作日內發貨 (海外庫存)
    Add to Basket
    單位

    已增加

    單價(不含稅) 個 (以毎袋:50)

    TWD16.90

    (不含稅)

    TWD17.74

    (含稅)

    單位Per unitPer Bag*
    50 - 450TWD16.90TWD845.00
    500 - 1950TWD16.50TWD825.00
    2000 - 9950TWD16.10TWD805.00
    10000 +TWD15.70TWD785.00
    * 參考價格
    RS庫存編號:
    124-2860
    製造零件編號:
    MFS1/2CCT52A1001F
    製造商:
    KOA
    COO (Country of Origin):
    JP

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    JP

    產品詳細資訊

    Metal Film Resistor 0.5 W 1%, MFS1/2 Series


    The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

    MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.


    Standards

    UL 1676
    c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
    MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified


    Metal Film Resistors 0.25W - 1.0W


    規格

    屬性
    Resistance1kΩ
    Power Rating0.5W
    Tolerance±1%
    TechnologyMetal Film
    SeriesMFS
    Temperature Coefficient±50ppm/°C
    Maximum Operating Temperature+155°C
    Minimum Operating Temperature-55°C
    450 在6 工作日內發貨 (海外庫存)
    1750 在4 工作日內發貨 (海外庫存)
    Add to Basket
    單位

    已增加

    單價(不含稅) 個 (以毎袋:50)

    TWD16.90

    (不含稅)

    TWD17.74

    (含稅)

    單位Per unitPer Bag*
    50 - 450TWD16.90TWD845.00
    500 - 1950TWD16.50TWD825.00
    2000 - 9950TWD16.10TWD805.00
    10000 +TWD15.70TWD785.00
    * 參考價格