- RS庫存編號:
- 848-7357
- 製造零件編號:
- MRS25000C2431FRP00
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 848-7357
- 製造零件編號:
- MRS25000C2431FRP00
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
MRS25 Series 0.6W
The MRS25 Series of Vishay metal film through-hole resistors, with a power rating of 0.6W. The resistors are coated
with high performance lacquer which provides electrical, mechanical, and climatic protection.
with high performance lacquer which provides electrical, mechanical, and climatic protection.
Ultra low noise
Lead (Pb)-free solder contacts
Axial type
Lead (Pb)-free solder contacts
Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
規格
屬性 | 值 |
---|---|
Resistance | 2.43kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/K |