- RS庫存編號:
- 487-8087
- 製造零件編號:
- MRA020775KBTA015
- 製造商:
- Arcol
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個 (每包:5個)
TWD14.40
(不含稅)
TWD15.12
(含稅)
單位 | Per unit | Per Pack* |
5 - 45 | TWD14.40 | TWD72.00 |
50 - 245 | TWD14.00 | TWD70.00 |
250 - 495 | TWD13.60 | TWD68.00 |
500 - 995 | TWD13.40 | TWD67.00 |
1000 + | TWD13.00 | TWD65.00 |
* 參考價格 |
- RS庫存編號:
- 487-8087
- 製造零件編號:
- MRA020775KBTA015
- 製造商:
- Arcol
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
規格
屬性 | 值 |
---|---|
Resistance | 75kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |