- RS庫存編號:
- 212-3524
- 製造零件編號:
- CRP200JB-RK-10RK1
- 製造商:
- Vitrohm
1000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每套 1000 個)
TWD4.90
(不含稅)
TWD5.14
(含稅)
單位 | Per unit | Per Box* |
1000 - 4000 | TWD4.90 | TWD4,900.00 |
5000 + | TWD4.60 | TWD4,600.00 |
* 參考價格 |
- RS庫存編號:
- 212-3524
- 製造零件編號:
- CRP200JB-RK-10RK1
- 製造商:
- Vitrohm
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PT
產品詳細資訊
The Vitrohm, CRP Series, pulse wirewound ceramic core Resistor has 2W power rating. It is used in Automotive, Industrial , Power and Energy application.
Flame retardant coating
High pulse load up to 6KV
Z preforming
High pulse load up to 6KV
Z preforming
Other preforming available
RoHs Compliant
RoHs Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 10Ω |
Power Rating | 2W |
Composition | Wirewound |
Tolerance | ±5% |
Series | CRP |