- RS庫存編號:
- 199-1728
- 製造零件編號:
- SQP10AJB-1K2
- 製造商:
- Yageo
855 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:5個)
TWD24.80
(不含稅)
TWD26.04
(含稅)
單位 | Per unit | Per Pack* |
5 - 120 | TWD24.80 | TWD124.00 |
125 - 245 | TWD24.00 | TWD120.00 |
250 + | TWD23.80 | TWD119.00 |
* 參考價格 |
- RS庫存編號:
- 199-1728
- 製造零件編號:
- SQP10AJB-1K2
- 製造商:
- Yageo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Yageo SQP series 1.2Ohms is a normal style axial lead wire wound cement resistor. The materials used and the construction techniques ensure excellent flame resistance, arc resistance and moisture resistance as well as self-extinguishing capabilities.
Operating temperature range is from - 55°C to + 155°C
Temperature coefficient is 300PPM /°C
PCB mounting style
5% tolerance
500V voltage rating
Temperature coefficient is 300PPM /°C
PCB mounting style
5% tolerance
500V voltage rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 1.2kΩ |
Power Rating | 10W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | SQP |
Package/Case | Axial |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |