- RS庫存編號:
- 168-0321
- 製造零件編號:
- FCB433RJ
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 每個 (每套 100 個)
TWD20.80
(不含稅)
TWD21.84
(含稅)
單位 | Per unit | Per Box* |
100 - 400 | TWD20.80 | TWD2,080.00 |
500 + | TWD18.70 | TWD1,870.00 |
* 參考價格 |
- RS庫存編號:
- 168-0321
- 製造零件編號:
- FCB433RJ
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 33Ω |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FC |
Temperature Coefficient | +40 → +80ppm/°C |
Lead Pitch | 15.2mm |