- RS庫存編號:
- 144-3068
- 製造零件編號:
- W24-470RJI
- 製造商:
- Welwyn
1170 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 5 個)
TWD109.60
(不含稅)
TWD115.08
(含稅)
單位 | Per unit | Per Bag* |
5 - 10 | TWD109.60 | TWD548.00 |
15 - 20 | TWD106.80 | TWD534.00 |
25 + | TWD105.20 | TWD526.00 |
* 參考價格 |
- RS庫存編號:
- 144-3068
- 製造零件編號:
- W24-470RJI
- 製造商:
- Welwyn
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Resistance | 470Ω |
Power Rating | 14W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |