RS PRO Type K Thermocouple Cable/Wire Extension Lead, 3m, Unscreened, PFA Insulation, +260°C Max, 7/0.2mm
- RS庫存編號:
- 220-9497
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD1,484.00
(不含稅)
TWD1,558.20
(含稅)
7 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | TWD1,484.00 |
5 + | TWD1,221.00 |
** 參考價格
- RS庫存編號:
- 220-9497
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO Extension Cable, -75°C → +260°C
Introducing the RS PRO Type K thermocouple extension cable that can be used to add extra length to a thermocouple cable. The wire is insulated with perfluoro alkoxy alkane (PFA) for optimum durability and shielded with a flexible stainless steel braided screen enclosed in a PFA sheath, so it's highly resistant to oils and acids, making it ideal for use in challenging environments. Designed to operate in demanding environments, this 2 m cable will tolerate temperatures from +260˚C and down to -75˚C without degrading, with a maximum continuous operating temperature of +220°C. It's fitted with polarised contacts to help you make the correct connection, ensuring installation is quick and easy, saving on valuable time.
Features and Benefits:
- This RS PRO Type K straight thermocouple extension cable is suitable for use in a range of temperature-sensing applications
- Thanks to the PFA sheathed cable and stainless-steel braid, the extension cable is strong and flexible, and will resist oils and acids and offers a male to female plug and socket
- Wide operating temperature range of -75°C to +260°C without cracking or melting and has a continuous operating temperature of +220°C
- Conforms to IEC-584 standard
- Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
- Research and development
- Thermostats in homes and offices
- Manufacturing, engineering and production environments
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Length | 3m |
Insulation Material | PFA |
Maximum Operating Temperature | +260°C |
Thermocouple Type | K |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |