- RS庫存編號:
- 684-1321
- 製造零件編號:
- NTCS0402E3683JHT
- 製造商:
- Vishay
當前暫無庫存,可於28/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:10個)
TWD5.80
(不含稅)
TWD6.09
(含稅)
單位 | Per unit | Per Pack* |
10 - 2490 | TWD5.80 | TWD58.00 |
2500 - 4990 | TWD5.70 | TWD57.00 |
5000 + | TWD5.60 | TWD56.00 |
* 參考價格 |
- RS庫存編號:
- 684-1321
- 製造零件編號:
- NTCS0402E3683JHT
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- IL
產品詳細資訊
NTCS0402E3.....T Series Glass Protected NTC Thermistors
NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | NTCS0402E3 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.3%/°C |
Thermal Time Constant | 5s |
Resistance @ 25 °C | 68kΩ |
Tolerance | ±5% |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |