- RS庫存編號:
- 179-3842
- 製造零件編號:
- NTHS0603N02N1002JE
- 製造商:
- Vishay
250 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (在毎卷:250)
TWD85.80
(不含稅)
TWD90.09
(含稅)
單位 | Per unit | Per Reel* |
250 - 250 | TWD85.80 | TWD21,450.00 |
500 - 750 | TWD83.70 | TWD20,925.00 |
1000 + | TWD82.40 | TWD20,600.00 |
* 參考價格 |
- RS庫存編號:
- 179-3842
- 製造零件編號:
- NTHS0603N02N1002JE
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- MX
產品詳細資訊
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | NTHS |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.84%/K |
Thermal Time Constant | 8s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 125mW |
Length | 1.6mm |
Depth | 0.8mm |
Height | 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 1.6 x 0.8 x 1mm |