- RS庫存編號:
- 179-3798
- 製造零件編號:
- NTCS0805E3103JLT
- 製造商:
- Vishay
當前暫無庫存,可於28/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:4000)
TWD6.50
(不含稅)
TWD6.82
(含稅)
單位 | Per unit | Per Reel* |
4000 - 16000 | TWD6.50 | TWD26,000.00 |
20000 + | TWD5.90 | TWD23,600.00 |
* 參考價格 |
- RS庫存編號:
- 179-3798
- 製造零件編號:
- NTCS0805E3103JLT
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- IL
產品詳細資訊
SMD 0805, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | NTCS0805E3T |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -2%/K |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Package/Case | 0805 (2012M) |
Maximum Power Rating | 210mW |
Length | 2mm |
Depth | 1.25mm |
Height | 0.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Dimensions | 2 x 1.25 x 0.8mm |