- RS庫存編號:
- 169-3262
- 製造零件編號:
- TFPT0603L1001JV
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 169-3262
- 製造零件編號:
- TFPT0603L1001JV
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
0603 TFPT Series Linear PTC
A range of high stability thin-film linear PTC thermistors from Vishay in compact SMT packages. The devices have an alumina substrate base with nickel based PTC thin film resistive element and provide high stability and repeatability over a wide temperature range.
Temperature coefficient +0.41%/°K at 25°C
Operating temperature range - 55 to +150 °C
Available in 5% or close tolerance 1% versions
Compact 0603 size SMT package
cUL recognized component: File E148885
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
Operating temperature range - 55 to +150 °C
Available in 5% or close tolerance 1% versions
Compact 0603 size SMT package
cUL recognized component: File E148885
Compliant to RoHS Directive 2002/95/EC
Halogen-free according to IEC 61249-2-21 definition
規格
屬性 | 值 |
---|---|
Series | TFPT |
Temperature Coefficient Type | Linear PTC |
Thermal Coefficient | 0.41%/°C |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±5% |
Package/Case | 0603 (1608M) |
Maximum Power Rating | 75mW |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.45mm |
Minimum Operating Temperature | -55°C |
Dimensions | 1.6 x 0.85 x 0.45mm |
Maximum Operating Temperature | +125°C |