Laird Technologies Thermal Interface Sheet, 1mm Thick, 6W/m·K, Boron Nitride Filled Silicone Elastomer, 100 x 100mm
- RS庫存編號:
- 446-475
- 製造零件編號:
- U021041-26-U1
- 製造商:
- Laird Technologies
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價(不含稅) 個
TWD480.00
(不含稅)
TWD504.00
(含稅)
單位 | 每單位 |
---|---|
1 - 99 | TWD480.00 |
100 - 249 | TWD468.00 |
250 - 499 | TWD456.00 |
500 + | TWD445.00 |
- RS庫存編號:
- 446-475
- 製造零件編號:
- U021041-26-U1
- 製造商:
- Laird Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
T-Pli 200 & 2000
T-pli 200 Series™ is the premium gap filler. Its unique blend of boron nitride and silicone produces Laird Technologies' highest performing interface pad.The exceptional combination of high thermal conductivity and compliancy generates unmatched thermal resistances in a gap filling interface material. T-pli 200 absorbs shock and relieves stresses, thus minimizing potential damage to components. It is electrically insulating, stable from -45°C to 200°C, and meets UL 94HB rating.
Thermal performance leader
Thermal conductivity 6.0 W/mK
Soft and compliant
Square package outline
Breakdown voltage > 6 Vac
Operating temperature - 45 → 200ºC
Thermal conductivity 6.0 W/mK
Soft and compliant
Square package outline
Breakdown voltage > 6 Vac
Operating temperature - 45 → 200ºC
Approvals
UL
規格
屬性 | 值 |
---|---|
Dimensions | 100 x 100mm |
Thickness | 1mm |
Length | 100mm |
Width | 100mm |
Thermal Conductivity | 6W/m·K |
Material | Boron Nitride Filled Silicone Elastomer |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +200°C |
Hardness | Shore OO 70 |
Operating Temperature Range | -45 → +200 °C |