Limitor Thermal Fuse +45°C 2.5 A, 250V ac
- RS庫存編號:
- 176-9081
- 製造零件編號:
- P82 45 05100
- 製造商:
- Limitor
查看所有Thermal Fuses
62 "將在 2 工作日發貨 (本地庫存) "
318 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個
原價 TWD199.00
您付款
TWD192.00
(不含稅)
TWD201.60
(含稅)
單位 | Per unit |
1 + | TWD192.00 |
- RS庫存編號:
- 176-9081
- 製造零件編號:
- P82 45 05100
- 製造商:
- Limitor
- COO (Country of Origin):
- DE
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
P82 Series
High thermal sensitivity - unnecessary to mount directly in windings
Resets when temperature falls below operating point
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
De-rate breaking capacity to 1·6A for reactive loads
Note
Multi-Use / Self Resetting
Approvals
VDE, SEV, BEAB, UL, CSA
Approvals
VDE, SEV, UL Pending
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
規格
屬性 | 值 |
Functioning Temperature | +45°C |
Maximum Current | 2.5 A |
Voltage Rating | 250V ac |
Lead Orientation | Radial |
Body Height | 8mm |
Body Length | 17.5mm |
Body Width | 4mm |
Wire Diameter | 0.51mm |
Wire Length | 100mm |