- RS庫存編號:
- 762-8927
- 製造零件編號:
- VSFK 6001 / 2.5 / 50 / GR
- 製造商:
- Schutzinger
此產品已停售
- RS庫存編號:
- 762-8927
- 製造零件編號:
- VSFK 6001 / 2.5 / 50 / GR
- 製造商:
- Schutzinger
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schutzinger 1000V CAT III 4mm Safety Measuring Leads, Gold Plated
A selection of Schutzinger CAT III safety test leads, featuring 4mm diameter banana type lamella-basket plugs with a 4mm diameter rear socket crimped on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These Schutzinger CAT III safety test leads are rated at 1000V and have gold plated contact surfaces, part of the 4mm safety programme range.
Features & Benefits
1000V CAT III rated
Highly flexible PVC-leads 2.5mm2
Highly flexible PVC-leads 2.5mm2
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
規格
屬性 | 值 |
---|---|
Lead Length | 50cm |
Current Rating | 32A |
Colour | Grey |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper |
Insulation Material | PVC |
Safety Category | CAT III 1000 V |
Maximum Operating Temperature | +80°C |
Safety Category Level | CAT III |
Operating Temperature Range | -10 → +80 °C |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 1000V |