Italcoppie PT100 Temperature Probe, 100mm Length, 5mm Diameter, 105 °C Max
- RS庫存編號:
- 210-7275
- 製造零件編號:
- IKE#P1AS50006X10X
- 製造商:
- Italcoppie
可供預購。
單價(不含稅) 個
TWD1,246.00
(不含稅)
TWD1,308.30
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD1,246.00 |
- RS庫存編號:
- 210-7275
- 製造零件編號:
- IKE#P1AS50006X10X
- 製造商:
- Italcoppie
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Italcoppie 4-wire airtight probe comes in a thermoplastic rubber. It is suitable for processes with chemically aggressive conditions.
Environmental Protection IP68
Also available in a stainless steel sheath version
Also available in a stainless steel sheath version
規格
屬性 | 值 |
---|---|
Probe Type | PT100 |
Probe Length | 100mm |
Probe Diameter | 5mm |
Maximum Temperature Measurement | 105 °C |