Gefran 800 Panel Mount Controller, 48 x 48 (1/16 DIN)mm 1 Input, 3 Output Analog Current, Electromechanical Relay,
- RS庫存編號:
- 226-8958
- 製造零件編號:
- 800-DRRV-03220-000
- 製造商:
- Gefran
當前暫無庫存,可於03/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD42,052.00
(不含稅)
TWD44,154.60
(含稅)
單位 | Per unit |
1 + | TWD42,052.00 |
- RS庫存編號:
- 226-8958
- 製造零件編號:
- 800-DRRV-03220-000
- 製造商:
- Gefran
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Gefran 800 series Microprocessor controller, format 48x48 (1/16 DIN) manufactured using SMT. Provides a complete operator interface protected by a Lexan membrane that ensures level IP65 faceplate protection. It has 4 keys, two green LED displays, each with 4 digits, 4 red signal LEDs for the 4 logic or relay outputs, and 3 other programmable LEDs to signal the various operational states of the instrument.
Thermocouples of type J, K, R, S, T, B, E, N, L GOST, U, G, D, C
Display type LED
Power supply 11 to 27 VAC/DC
Accuracy 0.2%
IP65 rated
Display type LED
Power supply 11 to 27 VAC/DC
Accuracy 0.2%
IP65 rated
規格
屬性 | 值 |
---|---|
Output Type | Analog Current, Electromechanical Relay, Solid State Relay |
Supply Voltage | 240 V |
Size | 48 x 48 (1/16 DIN)mm |
Number of Inputs | 1 |
Number of Outputs | 3 |
Series | 800 |
Mounting Type | Panel Mount |