KEMET 220μF MnO2 Tantalum Capacitor 10V dc, T491 Series
- RS庫存編號:
- 173-1771
- 製造零件編號:
- T491D227K010AT
- 製造商:
- KEMET
80 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (在毎卷:500)
TWD21.90
(不含稅)
TWD23.00
(含稅)
單位 | 每單位 | 每卷* |
---|---|---|
500 - 500 | TWD21.90 | TWD10,950.00 |
1000 - 1500 | TWD21.40 | TWD10,700.00 |
2000 + | TWD20.90 | TWD10,450.00 |
* 參考價格
- RS庫存編號:
- 173-1771
- 製造零件編號:
- T491D227K010AT
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Technology | MnO2 |
Capacitance | 220µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | D |
Equivalent Series Resistance | 500mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Minus | -10% |
Leakage Current | 500 nA |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |