- RS庫存編號:
- 173-1292
- 製造零件編號:
- TR3A475K010C1400
- 製造商:
- Vishay
此產品已停售
- RS庫存編號:
- 173-1292
- 製造零件編號:
- TR3A475K010C1400
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TR3 Series
Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR
規格
屬性 | 值 |
---|---|
Technology | MnO2 |
Capacitance | 4.7µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-18 |
Equivalent Series Resistance | 1.4Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TR3 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 0.5 μA |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Dissipation Factor | 6% |