- RS庫存編號:
- 144-1543
- 製造零件編號:
- TPME227K016R0025
- 製造商:
- KYOCERA AVX
當前暫無庫存,可於04/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:400)
TWD180.80
(不含稅)
TWD189.84
(含稅)
單位 | Per unit | Per Reel* |
400 - 1600 | TWD180.80 | TWD72,320.00 |
2000 + | TWD175.30 | TWD70,120.00 |
* 參考價格 |
- RS庫存編號:
- 144-1543
- 製造零件編號:
- TPME227K016R0025
- 製造商:
- KYOCERA AVX
法例與合規
產品詳細資訊
TPM Series
The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.
Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Technology | Electrolytic |
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 25mΩ |
Lead Pitch | 4.4mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPM |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Surge Voltage | 20 V @ ≤+85°C |
Leakage Current | 35 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |