- RS庫存編號:
- 136-4596
- 製造零件編號:
- TAJD156K035RNJ
- 製造商:
- AVX
50 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 10 個)
TWD17.00
(不含稅)
TWD17.85
(含稅)
單位 | Per unit | Per Bag* |
10 - 120 | TWD17.00 | TWD170.00 |
130 - 240 | TWD16.50 | TWD165.00 |
250 + | TWD16.30 | TWD163.00 |
* 參考價格 |
- RS庫存編號:
- 136-4596
- 製造零件編號:
- TAJD156K035RNJ
- 製造商:
- AVX
法例與合規
- COO (Country of Origin):
- SV
產品詳細資訊
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
規格
屬性 | 值 |
---|---|
Technology | Tantalum |
Capacitance | 15µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-31 |
Equivalent Series Resistance | 900mΩ |
Lead Pitch | 4.4mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Surge Voltage | 46V |
Dissipation Factor | 6% |
Tolerance Minus | -10% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Dielectric Material Family | Tantalum |
Leakage Current | 5.3 μA |