AVX 2.2μF Tantalum Capacitor 35V dc, TAJ Series
- RS庫存編號:
- 136-0276
- 製造零件編號:
- TAJC225K035RNJ
- 製造商:
- AVX
620 現貨庫存,可於6工作日發貨。
單價(不含稅) 個 (在毎卷:500)
TWD6.60
(不含稅)
TWD6.93
(含稅)
單位 | 每單位 | 每卷* |
---|---|---|
500 - 500 | TWD6.60 | TWD3,300.00 |
1000 - 1500 | TWD6.50 | TWD3,250.00 |
2000 + | TWD6.30 | TWD3,150.00 |
* 參考價格
- RS庫存編號:
- 136-0276
- 製造零件編號:
- TAJC225K035RNJ
- 製造商:
- AVX
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
規格
屬性 | 值 |
---|---|
Technology | Tantalum |
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 3.5Ω |
Lead Pitch | 2.9mm |
Automotive Standard | AEC-Q200 |
Tolerance | ±10% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Polarised | Polar |
Surge Voltage | 46V |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Leakage Current | 0.8 μA |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |