- RS庫存編號:
- 135-4050
- 製造零件編號:
- TAJA476K006RNJ
- 製造商:
- KYOCERA AVX
24000 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (在毎卷:2000)
TWD3.40
(不含稅)
TWD3.57
(含稅)
單位 | Per unit | Per Reel* |
2000 - 8000 | TWD3.40 | TWD6,800.00 |
10000 + | TWD3.30 | TWD6,600.00 |
* 參考價格 |
- RS庫存編號:
- 135-4050
- 製造零件編號:
- TAJA476K006RNJ
- 製造商:
- KYOCERA AVX
法例與合規
產品詳細資訊
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Technology | Electrolytic |
Capacitance | 47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1206 (3216M) |
Equivalent Series Resistance | 2.8Ω |
Lead Pitch | 1.1mm |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Dimensions | 3.2 x 1.6 x 1.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 10% |
Terminal Type | SMT |
Tolerance Minus | -10% |
Leakage Current | 1.6 μA |
Polarised | Polar |
Surge Voltage | 5 V dc @ +125 °C, 8 V dc @ +85 °C |
Tolerance Plus | +10% |