Mersen 63A NH Fuse, NH000, 690V ac

小計(1 件)*

TWD558.00

(不含稅)

TWD585.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 15 件從 2025年12月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD558.00

* 參考價格

RS庫存編號:
270-3113
製造零件編號:
S228452
製造商:
Mersen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mersen

Current Rating

63A

Fuse Size

NH000

Voltage Rating

690V ac

Fuse Speed

gG

COO (Country of Origin):
HU
The Mersen type gG NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.

Double indicator
Lead free contact blades
Fuse Speed - gG

相關連結